- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- RDMAR16S1R
Description
+
Switch DIP N.O./N.C. SP16T 16 Flush Shaft 0.1A 42VDC Gull Wing 2.54mm SMD T/R
Search Keywords: RDMAR16S1R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:RDMAR16S1R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:KR
-
ECCN:EAR99
-
Reel Pack:
1300 -
Number of Positions:1613458
-
Pole Throw Configuration:SP16T13461
-
Actuator Length:0 mm
-
Dimension:7.4mm x 9.5mm x 3.8513463mm
-
Mounting:Surface Mount13457
-
Body Orientation:Straight13440
-
Terminal Type:Gull Wing13472
-
Contact Rating @ Voltage:0.1@42VDC A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
325
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
325
$6.66
650
$3.53
975
$2.48
1,300 +
$2.43
Click for Quote
Log in
to unlock special pricing