- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- RCA1913F2ABLKBLKNN
E-Switch
RCA1913F2ABLKBLKNN
Rocker Switch, Spst-no, 16A, 250VAC; | Black
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Rocker Switch, Spst-no, 16A, 250VAC; | Black
Search Keywords: RCA1913F2ABLKBLKNN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:RCA1913F2ABLKBLKNN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
45
Frequently Asked Questions
Is RCA1913F2ABLKBLKNN RoHS compliant?
Yes, RCA1913F2ABLKBLKNN is RoHS compliant.
What is the lead time for RCA1913F2ABLKBLKNN?
The standard lead time for RCA1913F2ABLKBLKNN is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
338
11 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
338
$4.23
675
$2.61
1,013
$2.06
1,350 +
$2.02
Click for Quote
Log in
to unlock special pricing