help desk software
Image is representational - see mfr. specs

RC1083BBLKBLKGF0

E-Switch

Rocker Switch - DPST - 8A - 125VAC - Black Concave (Curved) Actuator - Non-Illuminated - "O I" Marking - 0.187" (4.7mm) Quick ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Rocker Switch - DPST - 8A - 125VAC - Black Concave (Curved) Actuator - Non-Illuminated - "O I" Marking - 0.187" (4.7mm) Quick Connect - Snap-In - Panel Mount.
Search Keywords: RC1083BBLKBLKGF0
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    E-Switch
  • Part No:
    RC1083BBLKBLKGF0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Mounting:
    Panel Mount
  • Pole Throw Configuration:
    2P1T (DPST)
  • Switch Configuration:
    OFF None ON
  • Contact Rating @ Voltage:
    15@125VAC A
  • Actuator Style:
    Curved Rocker
  • Actuator Color:
    Black
  • Bezel Color:
    Black
  • Illumination:
    N/R
  • Terminal Type:
    Quick Connect
  • Body Orientation:
    Straight
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately You may purchase in-stock quantity up to 1
Minimum Order:
100
Available in less than min:
1
Order Increment:
100
ADD TO CART
Price (USD)
Qty
Unit Price
1
$1.101
100
$1.001
300
$0.985
500
$0.962
1,000
$0.942
2,500
$0.830
5,000
$0.760
7,500
$0.749
10,000 +
$0.725
Click for Quote
Log in to unlock special pricing