help desk software
Image is representational - see mfr. specs

RBW2BBLKBLKEF0

E-Switch

Switch Rocker ON ON DPDT Quick Connect Curved Rocker 16A 250VAC 248.57VA 50000Cycles

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Rocker ON ON DPDT Quick Connect Curved Rocker 16A 250VAC 248.57VA 50000Cycles
Search Keywords: RBW2BBLKBLKEF0
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    E-Switch
  • Part No:
    RBW2BBLKBLKEF0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    108
  • Mounting:
    Panel Mount
  • Pole Throw Configuration:
    DPDT
  • Switch Configuration:
    On On
  • Contact Rating @ Voltage:
    248.57@cULus A
  • Actuator Style:
    Curved Rocker
  • Actuator Color:
    Black
  • Bezel Color:
    Black
  • Illumination:
    N/R
  • Terminal Type:
    Quick Connect
  • Body Orientation:
    Straight
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
270
19 Weeks can ship 4/6/26
Backorder
Price (USD)
Qty
Unit Price
270
$14.38
540
$7.61
810
$5.36
1,080 +
$5.25
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments