help desk software
Image is representational - see mfr. specs

RBW2ABLKRILEF1

E-Switch

Fully Illuminated Rocker Switch - IP66 - OFF-ON (DPST) - Red Neon 125VAC - No Marking

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Fully Illuminated Rocker Switch - IP66 - OFF-ON (DPST) - Red Neon 125VAC - No Marking
Search Keywords: RBW2ABLKRILEF1
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    E-Switch
  • Part No:
    RBW2ABLKRILEF1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    108
  • Mounting:
    Panel Mount
  • Pole Throw Configuration:
    2P1T (DPST)
  • Switch Configuration:
    OFF None ON
  • Contact Rating @ Voltage:
    248.57@cULus A
  • Actuator Style:
    Curved Rocker
  • Actuator Color:
    Red
  • Bezel Color:
    Black
  • Illumination:
    Red,Neon Lamp
  • Terminal Type:
    Quick Connect
  • Body Orientation:
    Straight
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 509
Can Ship immediately
Minimum Order:
5
19 Weeks can ship 4/6/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$6.78
25
$6.56
50
$6.46
108
$6.36
324
$6.21
540
$6.12
1,080 +
$6.03
Click for Quote
Log in to unlock special pricing