E-Switch Authorized Distributor

RB24HD1100

Switch Rocker ON (ON) DPDT Quick Connect Curved Rocker 20A 250VAC 559.27VA

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Rocker ON (ON) DPDT Quick Connect Curved Rocker 20A 250VAC 559.27VA
Search Keywords: RB24HD1100
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: E-Switch
Part No: RB24HD1100
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509065
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Mounting: Panel Mount
Pole Throw Configuration: 2P2T (DPDT)
Switch Configuration: On None (On)
Contact Rating @ Voltage: 559.27@cULus A
Actuator Style: Curved Rocker
Actuator Color: Black
Bezel Color: Black
Illumination: N/R
Terminal Type: Quick Connect
Body Orientation: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is RB24HD1100 RoHS compliant?
Yes, RB24HD1100 is RoHS compliant.
What is the lead time for RB24HD1100?
The standard lead time for RB24HD1100 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
13 Weeks can ship 2/3/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
750
$4.5220
1,500
$2.3940
2,250
$1.6847
3,000 +
$1.6510
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!