Image is representational - see manufacturer specifications

E-Switch Authorized Distributor

RB246E1100

Switch Rocker ON OFF ON DPDT Quick Connect Curved Rocker 16A 250VAC

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Rocker ON OFF ON DPDT Quick Connect Curved Rocker 16A 250VAC
Search Keywords: RB246E1100
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: E-Switch
Part No: RB246E1100
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509065
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Panel Mount
Pole Throw Configuration: 2P2T (DPDT)
Switch Configuration: On Off On
Contact Rating @ Voltage: 16@250VAC@cULus A
Actuator Style: Curved Rocker
Actuator Color: Black
Bezel Color: Black
Illumination: N/R
Terminal Type: Quick Connect
Body Orientation: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is RB246E1100 RoHS compliant?
Yes, RB246E1100 is RoHS compliant.
What is the lead time for RB246E1100?
The standard lead time for RB246E1100 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
13 Weeks can ship 2/3/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
750
$6.5520
1,500
$3.4580
2,250
$2.3781
3,000 +
$2.3306
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!