- Home ›
- All Products›
- RB242C2000-115
RB242C2000-115
E-Switch
Switch Rocker DPST 16A 125V
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker DPST 16A 125V
Search Keywords: RB242C2000115
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:RB242C2000-115
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
14 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
750
$1.966
1,500
$1.210
2,250
$0.958
3,000 +
$0.938
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments