help desk software
Image is representational - see mfr. specs

RB141C1100

E-Switch

Rocker Switch - SPST - 15A - 125VAC - Black Concave (Curved) Actuator - No Marking - 0.250" (6.3mm) Quick Connect - Snap-In - ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Rocker Switch - SPST - 15A - 125VAC - Black Concave (Curved) Actuator - No Marking - 0.250" (6.3mm) Quick Connect - Snap-In - Panel Mount.
Search Keywords: RB141C1100
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    E-Switch
  • Part No:
    RB141C1100
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Mounting:
    Panel Mount
  • Pole Throw Configuration:
    1P1T (SPST)
  • Switch Configuration:
    OFF None ON
  • Contact Rating @ Voltage:
    16@250VAC@ENEC A
  • Actuator Style:
    Curved Rocker
  • Actuator Color:
    Black
  • Bezel Color:
    Black
  • Illumination:
    N/R
  • Terminal Type:
    Quick Connect
  • Body Orientation:
    Straight
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,980
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
12 Weeks can ship 7/16/26
ADD TO CART
Price (USD)
Qty
Unit Price
100
$0.6326
300
$0.5659
1,000
$0.5530
2,500
$0.5304
5,000
$0.4684
7,500
$0.4624
10,000
$0.4612
15,000 +
$0.4595
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments