- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- RA8H231100
Description
+
Switch Rocker DPST 10A 125V
Search Keywords: RA8H231100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:RA8H231100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
12 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
100
$0.879
300
$0.714
1,000
$0.682
2,500
$0.626
5,000
$0.562
7,500
$0.547
10,000
$0.545
15,000 +
$0.539
Click for Quote
Log in
to unlock special pricing