- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- RA812C2921
E-Switch
RA812C2921
Switch Rocker OFF ON DPST Quick Connect Curved Rocker 16A 250VAC 100000Cycles
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Rocker OFF ON DPST Quick Connect Curved Rocker 16A 250VAC 100000Cycles
Search Keywords: RA812C2921
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:RA812C2921
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Panel Mount
-
Pole Throw Configuration:DPST
-
Switch Configuration:Off On
-
Contact Rating @ Voltage:16@125VAC@cULus A
-
Actuator Style:Curved Rocker
-
Actuator Color:Red
-
Bezel Color:White
-
Illumination:N/R
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Frequently Asked Questions
Is RA812C2921 RoHS compliant?
Yes, RA812C2921 is RoHS compliant.
What is the lead time for RA812C2921?
The standard lead time for RA812C2921 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
9 Weeks
can ship
11/19/26
Price (USD)
Qty
Unit Price
100
$0.902
300
$0.873
500
$0.834
1,000
$0.799
2,500
$0.766
5,000
$0.685
7,500
$0.667
10,000 +
$0.665
Click for Quote
Log in
to unlock special pricing