- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- RA17131123
Description
+
Switch Rocker SPST 11A 125V
Search Keywords: RA17131123
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:RA17131123
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
10
12 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
100
$0.3962
500
$0.3219
1,000
$0.3211
2,500
$0.2943
5,000
$0.2822
7,500
$0.2815
10,000
$0.2808
15,000 +
$0.2747
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments