- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- R723FF3-SXXX4B2RRW
Description
+
Rocker Switch - DPDT - 20A - 125VAC - Black Convex (Reverse V) Actuator - Illuminated With Red/Red 125VAC - No Marking - 0.250" (6.3mm) Quick Connect - Snap-In - Panel Mount.
Search Keywords: R723FF3SXXX4B2RRW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:R723FF3-SXXX4B2RRW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Mounting:Panel Mount
-
Pole Throw Configuration:DPDT
-
Switch Configuration:On Off On
-
Contact Rating @ Voltage:20@250VAC A
-
Actuator Style:Rocker
-
Actuator Color:Black
-
Bezel Color:N/A
-
Illumination:Red/Red,LED
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
14 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
125
$33.29
250
$17.62
375
$12.40
500 +
$12.15
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments