- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- R711FE1-SXXX2BDGNW
Description
+
Switch Rocker ON OFF SPST Quick Connect Rocker 16A 30VDC 30000Cycles
Search Keywords: R711FE1SXXX2BDGNW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:R711FE1-SXXX2BDGNW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPST
-
Switch Configuration:On Off
-
Contact Rating @ Voltage:16@30VDC@UL A
-
Actuator Style:Rocker
-
Actuator Color:Black
-
Bezel Color:Black
-
Illumination:Green,LED
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
14 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
5
$16.38
30
$14.18
60
$13.77
120
$13.01
270
$12.67
510
$12.63
1,020 +
$9.62
Click for Quote
Log in
to unlock special pricing