- Home ›
- All Products›
- R6AGRYWHTEF
Description
+
Switch Rocker SPST 10A 125V
Search Keywords: R6AGRYWHTEF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:R6AGRYWHTEF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
10 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
10
$3.05
25
$2.18
100
$1.61
250
$1.53
500
$1.19
1,000
$0.92
2,500
$0.83
5,000 +
$0.77
Click for Quote
Log in
to unlock special pricing