- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- R4JBLKRILEF4
Description
+
Switch Rocker ON OFF SPST Quick Connect Curved Rocker 20A 250VAC >30000Cycles
Search Keywords: R4JBLKRILEF4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:R4JBLKRILEF4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Panel Mount
-
Pole Throw Configuration:1P1T (SPST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:20@125VAC@UL A
-
Actuator Style:Curved Rocker
-
Actuator Color:Red
-
Bezel Color:Black
-
Illumination:Red,Incandescent Lamp
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
15 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
50
$5.56
100
$4.17
150
$3.89
200 +
$3.81
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments