help desk software
Image is representational - see mfr. specs

R4IBLKBLKEF0

E-Switch

Rocker Switch - SPDT - 15A - 125VAC - Black Concave (Curved) Actuator - Non-Illuminated - No Marking - 0.250" (6.3mm) Quick Co ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Rocker Switch - SPDT - 15A - 125VAC - Black Concave (Curved) Actuator - Non-Illuminated - No Marking - 0.250" (6.3mm) Quick Connect - Snap-In - Panel Mount.
Search Keywords: R4IBLKBLKEF0
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    E-Switch
  • Part No:
    R4IBLKBLKEF0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Mounting:
    Panel Mount
  • Pole Throw Configuration:
    1P2T (SPDT)
  • Switch Configuration:
    ON OFF (ON)
  • Contact Rating @ Voltage:
    15@125VAC A
  • Actuator Style:
    Curved Rocker
  • Actuator Color:
    Black
  • Bezel Color:
    Black
  • Illumination:
    N/R
  • Terminal Type:
    Quick Connect
  • Body Orientation:
    Straight
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order:
10
15 Weeks can ship 3/4/26
Backorder
Price (USD)
Qty
Unit Price
10
$3.63
50
$3.05
300
$2.74
500
$2.13
1,000
$1.55
2,500
$1.36
5,000
$1.25
7,500 +
$1.22
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments