- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- R1973BBLKGILKF2
R1973BBLKGILKF2
E-Switch
Switch Rocker DPST 9A 125V
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker DPST 9A 125V
Search Keywords: R1973BBLKGILKF2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:R1973BBLKGILKF2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
15 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
10
$3.04
100
$2.47
250
$2.36
500
$2.07
1,000
$1.79
2,500
$1.53
5,000
$1.34
7,500 +
$1.33
Click for Quote
Log in
to unlock special pricing