- Home ›
- All Products›
- R1973BBLKGILGF6
Description
+
Switch Rocker DPST 9A 125V
Search Keywords: R1973BBLKGILGF6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:R1973BBLKGILGF6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
5
$5.33
50
$4.33
100
$4.13
250
$4.01
500
$2.96
1,000
$2.27
2,500
$2.00
5,000 +
$1.81
Click for Quote
Log in
to unlock special pricing