- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- R1973BBLKGILFF2
Description
+
Switch Rocker ON OFF DPST Quick Connect Curved Rocker 9A 250VAC 50000Cycles
Search Keywords: R1973BBLKGILFF2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:R1973BBLKGILFF2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Mounting:Panel Mount
-
Pole Throw Configuration:2P1T (DPST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:9@125VAC@(CSA/UL/VDE) A
-
Actuator Style:Curved Rocker
-
Actuator Color:Green
-
Bezel Color:Black
-
Illumination:Green,Neon Lamp
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
15 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
50
$5.54
100
$4.16
150
$3.88
200 +
$3.80
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments