- Home ›
- All Products›
- R1973BBLKBLKF0
R1973BBLKBLKF0
E-Switch
Switch Rocker DPST 9A 125V
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker DPST 9A 125V
Search Keywords: R1973BBLKBLKF0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:R1973BBLKBLKF0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
15 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
25
$1.752
100
$1.469
250
$1.423
500
$1.230
1,000
$1.073
2,500
$0.911
5,000
$0.796
7,500 +
$0.794
Click for Quote
Log in
to unlock special pricing