- Home ›
- All Products›
- R1973ABLKORGER6
R1973ABLKORGER6
E-Switch
Switch Rocker SPST 9A 125V
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker SPST 9A 125V
Search Keywords: R1973ABLKORGER6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:R1973ABLKORGER6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
15 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
10
$4.19
50
$3.41
100
$3.40
250
$3.16
500
$2.43
1,000
$1.79
2,500
$1.57
5,000 +
$1.42
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments