- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- R1966AWHTWHTFS
E-Switch
R1966AWHTWHTFS
Switch Rocker ON None OFF SPST Solder Lug Curved Rocker 15A 250VAC 30000Cycles
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Rocker ON None OFF SPST Solder Lug Curved Rocker 15A 250VAC 30000Cycles
Search Keywords: R1966AWHTWHTFS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:R1966AWHTWHTFS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Mounting:Panel Mount
-
Pole Throw Configuration:1P1T (SPST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:15@125VAC A
-
Actuator Style:Curved Rocker
-
Actuator Color:White
-
Bezel Color:White
-
Illumination:N/R
-
Terminal Type:Solder
-
Body Orientation:Straight
Frequently Asked Questions
Is R1966AWHTWHTFS RoHS compliant?
Yes, R1966AWHTWHTFS is RoHS compliant.
What is the lead time for R1966AWHTWHTFS?
The standard lead time for R1966AWHTWHTFS is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
14 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
2,500
$3.87
5,000
$1.98
7,500
$1.35
10,000 +
$1.32
Click for Quote
Log in
to unlock special pricing