help desk software
Image is representational - see mfr. specs

R1966ABLKBLKIP

E-Switch

Rocker Switch - SPST - 15A - 125VAC - Black Concave (Curved) Actuator - Non-Illuminated - "ON OFF" Vertical Marking - PC Pin - ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Rocker Switch - SPST - 15A - 125VAC - Black Concave (Curved) Actuator - Non-Illuminated - "ON OFF" Vertical Marking - PC Pin - Snap-In - Panel Mount.
Search Keywords: R1966ABLKBLKIP
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    E-Switch
  • Part No:
    R1966ABLKBLKIP
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    150
  • Mounting:
    Panel Mount/Through Hole
  • Pole Throw Configuration:
    1P1T (SPST)
  • Switch Configuration:
    OFF None ON
  • Contact Rating @ Voltage:
    15@125VAC A
  • Actuator Style:
    Curved Rocker
  • Actuator Color:
    Black
  • Bezel Color:
    Black
  • Illumination:
    N/R
  • Terminal Type:
    PC Pins
  • Body Orientation:
    Straight
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
150
Order Increment:
150
15 Weeks can ship 8/10/26
Backorder
Price (USD)
Qty
Unit Price
150
$2.000
300
$1.910
600
$1.439
1,050
$1.091
2,550
$0.941
5,100
$0.849
7,500
$0.847
10,050 +
$0.827
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments