- Home ›
- All Products›
- PVB3F230SS614
Description
+
Anti-vandal 2A 24VDC5A 250VAC
Search Keywords: PVB3F230SS614
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:PVB3F230SS614
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
5
$16.43
40
$14.22
80
$13.61
120
$13.05
280
$12.71
520
$11.68
1,000 +
$10.88
Click for Quote
Log in
to unlock special pricing