help desk software
Image is representational - see mfr. specs

PV8F2Y011-304

E-Switch

Switch Push Button OFF (ON)/ON (OFF) SPDT Flush Round Button 2A 48VDC Momentary Contact Panel Mount Solder Lug

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Push Button OFF (ON)/ON (OFF) SPDT Flush Round Button 2A 48VDC Momentary Contact Panel Mount Solder Lug
Search Keywords: PV8F2Y011304
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    E-Switch
  • Part No:
    PV8F2Y011-304
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    20
  • Mounting:
    Panel Mount
  • Pole Throw Configuration:
    SPDT
  • Bushing Type:
    Threaded
  • Switch Configuration:
    OFF (ON)/ON (OFF)
  • Contact Rating @ Voltage:
    2A@48 VDC
  • Actuator Style:
    Flush Round Button
  • Illumination:
    White,LED
  • Terminal Type:
    Solder
  • Body Orientation:
    Straight
  • Dimension:
    28mm x 28mm x 40.4 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks can ship 8/3/26
Backorder
Price (USD)
Qty
Unit Price
1
$26.78
5
$25.05
20
$23.18
40
$22.51
60
$22.19
100
$21.27
260 +
$20.71
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments