help desk software

PV8F2T0SS-345

E-Switch

Switch Push Button OFF ON/ON OFF DPST Flat Button 2A 48VDC Maintained Contact Panel Mount Solder Medical

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Push Button OFF ON/ON OFF DPST Flat Button 2A 48VDC Maintained Contact Panel Mount Solder Medical
Search Keywords: PV8F2T0SS345
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    E-Switch
  • Part No:
    PV8F2T0SS-345
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    20
  • Mounting:
    Panel Mount13759
  • Pole Throw Configuration:
    DPST13761
  • Bushing Type:
    Threaded13741
  • Switch Configuration:
    OFF ON/ON OFF13768
  • Contact Rating @ Voltage:
    213752A@48VDC
  • Actuator Style:
    Flat Button13737
  • Illumination:
    Blue,Lens
  • Terminal Type:
    Solder13770
  • Body Orientation:
    Straight13740
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks can ship 7/31/26
Backorder
Price (USD)
Qty
Unit Price
1
$32.59
5
$30.48
20
$28.21
40
$27.00
60
$25.89
100
$25.83
260 +
$25.20
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments