- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- PV6F2PXSS-241
Description
+
Switch Indicators 2.8VAC/2.8VDC 20mA LED Round Solder Lug Panel Mount with Threads
Search Keywords: PV6F2PXSS241
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:PV6F2PXSS-241
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Mounting:Panel Mount with Threads
-
Terminal Type:Solder
-
Dimension:18 x 18 x 21.5 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
14 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
5
$9.98
40
$9.05
80
$8.64
120
$8.39
280
$7.93
520
$7.72
1,000 +
$7.62
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments