help desk software

PV6F240SS-3L1

E-Switch

Switch Push Button OFF (ON) SPST Flat Button 2A 48VDC Momentary Contact Solder Panel Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Push Button OFF (ON) SPST Flat Button 2A 48VDC Momentary Contact Solder Panel Mount
Search Keywords: PV6F240SS3L1
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    E-Switch
  • Part No:
    PV6F240SS-3L1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    40
  • Mounting:
    Panel Mount13759
  • Pole Throw Configuration:
    SPST13761
  • Bushing Type:
    Threaded13741
  • Switch Configuration:
    OFF (ON)13768
  • Contact Rating @ Voltage:
    213752A@48VDC
  • Actuator Style:
    Flat Button13737
  • Illumination:
    Orange/Blue,Lamp
  • Terminal Type:
    Solder13770
  • Body Orientation:
    Straight13740
  • Dimension:
    18mm x 18mm x 21.513763mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
14 Weeks can ship 8/3/26
Backorder
Price (USD)
Qty
Unit Price
5
$12.97
40
$11.22
80
$10.90
120
$10.74
280
$10.30
520
$9.23
1,000 +
$8.59
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments