- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- PV4F2Y0SS-316
Description
+
Switch Push Button ON (ON) SPDT Round Flat Button 2A 48VDC Momentary Contact Solder Lug Panel Mount
Search Keywords: PV4F2Y0SS316
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:PV4F2Y0SS-316
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPDT
-
Bushing Type:Threaded
-
Switch Configuration:On (On)
-
Contact Rating @ Voltage:2A@48 VDC
-
Actuator Style:Round Flat Button
-
Illumination:Red,Neon Lamp
-
Terminal Type:Solder
-
Body Orientation:Straight
-
Dimension:22 x 22 x 34.7 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10
14 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
10
$46.70
20
$35.02
30
$32.69
40 +
$32.04
Click for Quote
Log in
to unlock special pricing