help desk software
Image is representational - see mfr. specs

PV4F230SS-341

E-Switch

Switch Push Button ON ON SPDT Round Flat Button 2A 48VDC Solder Lug Panel Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Push Button ON ON SPDT Round Flat Button 2A 48VDC Solder Lug Panel Mount
Search Keywords: PV4F230SS341
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    E-Switch
  • Part No:
    PV4F230SS-341
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    40
  • Mounting:
    Panel Mount
  • Pole Throw Configuration:
    SPDT
  • Bushing Type:
    Threaded
  • Switch Configuration:
    On On
  • Contact Rating @ Voltage:
    2A@48 VDC
  • Actuator Style:
    Round Flat Button
  • Illumination:
    Blue,LED
  • Terminal Type:
    Solder
  • Body Orientation:
    Straight
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10
14 Weeks can ship 7/29/26
Backorder
Price (USD)
Qty
Unit Price
10
$33.04
20
$24.78
30
$23.13
40 +
$22.67
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments