- Home ›
- All Products›
- PV3WF2B011-305
Description
+
Switch Pb SPDT 2A 48V Wt 24VDC
Search Keywords: PV3WF2B011305
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:PV3WF2B011-305
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
5
$13.28
40
$11.49
80
$11.16
120
$11.00
280
$10.55
520
$9.44
1,000 +
$8.79
Click for Quote
Log in
to unlock special pricing