- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- PV3SWH2H0SSG
E-Switch
PV3SWH2H0SSG
Switch Pb DPDT 2A 48V
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Pb DPDT 2A 48V
Search Keywords: PV3SWH2H0SSG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:PV3SWH2H0SSG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
40
Product Guides
+
Frequently Asked Questions
Is PV3SWH2H0SSG RoHS compliant?
Yes, PV3SWH2H0SSG is RoHS compliant.
What is the lead time for PV3SWH2H0SSG?
The standard lead time for PV3SWH2H0SSG is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
14 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
5
$16.05
40
$13.90
80
$13.49
120
$12.75
280
$12.41
520
$11.41
1,000 +
$10.62
Click for Quote
Log in
to unlock special pricing