- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- PV1H640NN
Description
+
Switch Push Button OFF (ON) SPST Round Button 2A 36VDC Momentary Contact Screw Panel Mount
Search Keywords: PV1H640NN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:PV1H640NN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPST
-
Bushing Type:Threaded
-
Switch Configuration:Off (On)
-
Contact Rating @ Voltage:2A@36 VDC
-
Actuator Style:Round Button
-
Illumination:N/R
-
Terminal Type:Screw
-
Body Orientation:Straight
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
120
Can Ship immediately
Minimum Order Quantity:
40
Order Increment:
40
14 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
40
$4.68
80
$4.57
120
$4.56
280
$4.39
520
$4.06
1,000
$3.77
2,520
$3.54
5,000 +
$3.28
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments