- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- PV1F240SS-M01
Description
+
Switch Push Button OFF (ON) SPST Flush Round Button 2A 36VDC Momentary Contact Solder Panel Mount
Search Keywords: PV1F240SSM01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:PV1F240SS-M01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPST
-
Bushing Type:Threaded
-
Switch Configuration:Off (On)
-
Contact Rating @ Voltage:2A@36 VDC
-
Actuator Style:Flush Round Button
-
Illumination:N/R
-
Terminal Type:Solder
-
Body Orientation:Straight
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
14 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
50
$15.83
100
$9.74
150
$7.71
200 +
$7.56
Click for Quote
Log in
to unlock special pricing