- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- PV10FWV0SS-3K3
Description
+
Switch Pushbutton 4PST 2A 48V
Search Keywords: PV10FWV0SS3K3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:PV10FWV0SS-3K3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
6
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
6
Order Increment:
6
13 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
6
$43.62
12
$42.31
30
$40.50
54
$38.84
102
$37.80
252
$37.23
504 +
$33.45
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments