- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- PR14EC1000-136/ACC-F03-1
Description
+
Switch Push Button OFF (ON) SPDT Round Button 16A 250VAC 559.27VA Momentary Contact Quick Connect Panel Mount
Search Keywords: PR14EC1000136ACCF031
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:PR14EC1000-136/ACC-F03-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
15 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPDT
-
Bushing Type:N/R
-
Switch Configuration:Off (On)
-
Contact Rating @ Voltage:559.27A@(cUL/UL)
-
Actuator Style:Round Button
-
Illumination:Green,Neon Lamp
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
-
Dimension:34 x 34 x 45.4 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
15
Order Increment:
15
12 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
15
$2.38
105
$1.94
255
$1.85
510
$1.80
1,005
$1.70
2,505
$1.65
5,010
$1.44
7,500 +
$1.42
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments