- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- PR142C1411
Description
+
Switch Pushbutton DPST 16A 125V
Search Keywords: PR142C1411
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:PR142C1411
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
18
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
675
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
675
$3.53
1,350
$1.87
2,025
$1.32
2,700 +
$1.29
Click for Quote
Log in
to unlock special pricing