help desk software

PR142C1011-117

E-Switch

Switch Push Button OFF ON DPST Round Button 16A 250VAC 559.27VA Maintained Contact Quick Connect Panel Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Push Button OFF ON DPST Round Button 16A 250VAC 559.27VA Maintained Contact Quick Connect Panel Mount
Search Keywords: PR142C1011117
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    E-Switch
  • Part No:
    PR142C1011-117
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Mounting:
    Panel Mount
  • Pole Throw Configuration:
    DPST
  • Bushing Type:
    N/R
  • Switch Configuration:
    Off On
  • Contact Rating @ Voltage:
    559.27A@(cUL/UL)
  • Actuator Style:
    Round Button
  • Illumination:
    Red,Neon Lamp
  • Terminal Type:
    Quick Connect
  • Body Orientation:
    Straight
  • Dimension:
    27.8 x 27.8 x 43.6 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
12 Weeks can ship 7/16/26
Backorder
Price (USD)
Qty
Unit Price
50
$1.89
250
$1.75
500
$1.70
1,000
$1.60
2,500
$1.56
5,000
$1.34
7,500
$1.33
10,000 +
$1.32
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments