- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Detector Switches ›
- PP1-DB7-2A2
E-Switch
PP1-DB7-2A2
Switch Push Button N.O./N.C. SPDT Round Plunger 16A 250VAC 745.7VA Quick Connect Panel Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Push Button N.O./N.C. SPDT Round Plunger 16A 250VAC 745.7VA Quick Connect Panel Mount
Search Keywords: PP1DB72A2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:PP1-DB7-2A2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Pole Throw Configuration:SPDT
-
Actuator Style:Round Plunger
-
Mounting:Panel Mount
-
Terminal Type:Quick Connect
-
Electrical Life:6000 Cycles
-
Operating Temperature:0 to 85 °C
-
Body Orientation:Straight
Product Guides
+
Frequently Asked Questions
Is PP1-DB7-2A2 RoHS compliant?
Yes, PP1-DB7-2A2 is RoHS compliant.
What is the lead time for PP1-DB7-2A2?
The standard lead time for PP1-DB7-2A2 is approximately 15 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
15 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
250
$9.45
500
$5.00
750
$3.52
1,000 +
$3.45
Click for Quote
Log in
to unlock special pricing