- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- PBH2UEESNPNAGV
Description
+
Switch Pushbutton DPDT 0.1A 30V
Search Keywords: PBH2UEESNPNAGV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:PBH2UEESNPNAGV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
256
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
128
14 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
128
$2.71
256
$2.04
384
$1.90
512 +
$1.87
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments