- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- PBH2UEENAG1RRED
Description
+
Switch Push Button N.O./N.C. DPDT Round Button 0.1A 30VDC Latching PC Pins Thru-Hole
Search Keywords: PBH2UEENAG1RRED
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:PBH2UEENAG1RRED
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Through Hole
-
Pole Throw Configuration:DPDT
-
Bushing Type:N/R
-
Switch Configuration:N.O./N.C.
-
Contact Rating @ Voltage:0.1A@30 VDC
-
Actuator Style:Round Button
-
Illumination:N/R
-
Terminal Type:PC Pins
-
Body Orientation:Vertical Right Angle
-
Dimension:7.3 x 30.29 x 9.1 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
14 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
125
$2.23
250
$1.68
375
$1.57
500 +
$1.54
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments