- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- PA541C
Description
+
Pushbutton Switch, SPST, OFF-ON, 16A, 125V AC, PC Pin, PA5 Series | E-Switch PA541C
Search Keywords: PA541C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:PA541C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
14 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
750
$2.83
1,500
$1.50
2,250
$1.06
3,000 +
$1.04
Click for Quote
Log in
to unlock special pricing