- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- PA4R41C1000-124
E-Switch
PA4R41C1000-124
Switch Pushbutton SPST 16A 125V
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Pushbutton SPST 16A 125V
Search Keywords: PA4R41C1000124
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:PA4R41C1000-124
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is PA4R41C1000-124 RoHS compliant?
Yes, PA4R41C1000-124 is RoHS compliant.
What is the lead time for PA4R41C1000-124?
The standard lead time for PA4R41C1000-124 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
10 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
10
$5.83
25
$4.30
100
$4.08
750
$3.88
1,500
$2.05
2,250
$1.45
3,000 +
$1.42
Click for Quote
Log in
to unlock special pricing