- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- P16OAT11HGRNWHT
E-Switch
P16OAT11HGRNWHT
Switch Pushbutton SPDT 8A 125V
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Pushbutton SPDT 8A 125V
Search Keywords: P16OAT11HGRNWHT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:P16OAT11HGRNWHT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is P16OAT11HGRNWHT RoHS compliant?
Yes, P16OAT11HGRNWHT is RoHS compliant.
What is the lead time for P16OAT11HGRNWHT?
The standard lead time for P16OAT11HGRNWHT is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
12 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
25
$31.68
50
$19.50
75
$15.44
100 +
$15.13
Click for Quote
Log in
to unlock special pricing