- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- P16EET11KYELWHT
E-Switch
P16EET11KYELWHT
Switch Pushbutton SPDT 8A 125V
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Pushbutton SPDT 8A 125V
Search Keywords: P16EET11KYELWHT
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | E-Switch |
| Part No: | P16EET11KYELWHT |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509033 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is P16EET11KYELWHT RoHS compliant?
Yes, P16EET11KYELWHT is RoHS compliant.
What is the lead time for P16EET11KYELWHT?
The standard lead time for P16EET11KYELWHT is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
12 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
25
$33.1916
50
$20.4256
75
$16.1703
100 +
$15.8469
Click for Quote
Log in
to unlock special pricing