- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- MS0850506F020P1C
Description
+
Snap Action Switch - SPST/NO - 5A 125/250VAC - Bent Lever - 20 Grams - PCB Through Hole
Search Keywords: MS0850506F020P1C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:MS0850506F020P1C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
270 -
Mounting:Through Hole
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Material/Style:N/A/High Temperature Polybutylene Terephthalate/Lever
-
Contact Rating @ Voltage:5@250VAC@(cUL/UL/VDE) A
-
Maximum Movement Differential:N/A
-
Operating Force:0.2 N
-
Termination Style:PC Pins
-
Dimension:19.85mm x 6.4mm x 21.5 mm
-
Body Orientation:Straight
-
IP Rating:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
270
Order Increment:
270
14 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
270
$1.114
540
$1.064
1,080
$0.920
2,700
$0.790
5,130
$0.679
7,560
$0.668
10,260
$0.647
15,120 +
$0.638
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments