help desk software
Image is representational - see mfr. specs

MS0850501F045S1A

E-Switch

Snap Action Switch - SPDT - 5A 125/250VAC - 14.5mm Lever - 45 Grams - Solder Lug

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Snap Action Switch - SPDT - 5A 125/250VAC - 14.5mm Lever - 45 Grams - Solder Lug
Search Keywords: MS0850501F045S1A
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    E-Switch
  • Part No:
    MS0850501F045S1A
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    270
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Actuator Material/Style:
    High Temperature Polybutylene Terephthalate/Short Straight Lever
  • Contact Rating @ Voltage:
    5@250VAC@(cUL/UL/VDE) A
  • Maximum Movement Differential:
    N/A
  • Operating Force:
    0.44 N
  • Termination Style:
    Solder
  • Dimension:
    19.8 x 6.4 x 19.1 mm
  • Body Orientation:
    Straight
  • IP Rating:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 84
Can Ship immediately Buy all 84 in-stock or the regular minimum order quantity of 270
Stock lot only:
84
Minimum Order Quantity:
270
Order Increment:
270
14 Weeks can ship 8/3/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.9537
270
$0.8670
540
$0.7950
1,080
$0.7700
2,700
$0.7660
5,130
$0.6760
7,560
$0.6740
10,260
$0.6730
15,120 +
$0.6710
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments