- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- MS0850501F025V1A
Description
+
Snap Action Switch - SPDT - 5A 125/250VAC - 14.5mm Lever - 25 Grams - Right Angle PCB Through Hole
Search Keywords: MS0850501F025V1A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:MS0850501F025V1A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
261 -
Mounting:PCB Mount
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:High Temperature Polybutylene Terephthalate/Short Straight Lever
-
Contact Rating @ Voltage:5@250VAC@(cUL/UL/VDE) A
-
Maximum Movement Differential:N/A
-
Operating Force:0.25 N
-
Termination Style:PC Pins
-
Dimension:19.8 x 18.9 x 6.4 mm
-
Body Orientation:Right Angle
-
IP Rating:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
261
Order Increment:
261
14 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
261
$0.931
522
$0.890
1,044
$0.777
2,610
$0.659
5,220
$0.592
7,569
$0.576
10,179
$0.556
15,138 +
$0.548
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments