- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- MS0850501F025C1A
E-Switch
MS0850501F025C1A
Snap Action Switch - SPDT - 5A 125/250VAC - 14.5mm Lever - 25 Grams - 2.8mm Quick Connect
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Snap Action Switch - SPDT - 5A 125/250VAC - 14.5mm Lever - 25 Grams - 2.8mm Quick Connect
Search Keywords: MS0850501F025C1A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:MS0850501F025C1A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
270 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:High Temperature Polybutylene Terephthalate/Short Straight Lever
-
Contact Rating @ Voltage:5@250VAC@(cUL/UL/VDE) A
-
Maximum Movement Differential:N/A
-
Operating Force:0.25 N
-
Termination Style:Quick Connect
-
Dimension:19.8 x 6.4 x 23.45 mm
-
Body Orientation:Straight
-
IP Rating:N/A
Frequently Asked Questions
Is MS0850501F025C1A RoHS compliant?
Yes, MS0850501F025C1A is RoHS compliant.
What is the lead time for MS0850501F025C1A?
The standard lead time for MS0850501F025C1A is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
135
14 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
135
$1.89
270
$1.43
405
$1.33
540 +
$1.30
Click for Quote
Log in
to unlock special pricing